onsemi CAT5113VI-00-GT3

CAT5113 Series 1 V ±20% 100 kOhm 100-tap Digital Potentiometer (POT) - SOIC-8
$ 1.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113VI-00-GT3.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages18 years ago

Upverter

onsemi

Augswan

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5113VI-00-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 3.08
$ 3.08
Stock
208,489,543
220,732
220,732
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
750 ppm/°C
750 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
-
-
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-06
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kΩ
RenesasX9C104SZ
Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
RenesasX9C104S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 100KOHM 100TAP 8SOIC
RenesasX9C104SIZ
X9C104SIZ, Digital Potentiometer 100k 100-Position Linear Serial-3 Wire 8-Pin SOIC
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube
Analog DevicesDS1804Z-100+
DS1804 Series 100 Tabs Up-Down/Increment Control 100 kOhm Digital POT - SOIC-8

Descriptions

Descriptions of onsemi CAT5113VI-00-GT3 provided by its distributors.

CAT5113 Series 1 V ±20% 100 kOhm 100-tap Digital Potentiometer (POT) - SOIC-8
Digital Potentiometer 100kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer (POT), 100-Tap 100 kΩ
CAT5113 Gold Up/Down (U/D INC CS) e4 digital potentiometer 5V 100kOhm 4.9mm 100muA
Digital Potentiometer 100POS 100k Ohm Single 8-Pin SOIC T/R
DIGITAL POT, NV, 100K, 100, SOIC-8; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 6V; Potentiomet

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113VI00GT3