Microchip MCP4132-104E/SN

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4132-104E/SN.

Electro Sonic

Datasheet88 pages17 years ago

Arrow.cn

Inventory History

3 month trend:
-6.36%

CAD Models

Download Microchip MCP4132-104E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 1.196
Stock
134,677
149,799
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4142-104E/SN
Pot Digital Nv, 100Kohm, Single, Spi; |Microchip Technology MCP4141-104E/SN
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 10KOHM 129TAP 8SOIC
RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
RenesasX9C503S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC

Descriptions

Descriptions of Microchip MCP4132-104E/SN provided by its distributors.

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Pot Digital Vol, 100Kohm, Single; |Microchip Technology MCP4132-104E/SN
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
DIGITAL POTENTIOMETER, ICS DIGITAL POT 128 STEP SPI SNGL CH
MCP4132 SPI e3 Rheostat digital potentiometer 0.1kHz 5V 100kOhm 1.25mm
IC, DIG POT, 100kohm, 129STEPS, Single,; IC, DIG POT, 100kohm, 129STEPS, Single, SOIC8; End To End Resistance:100kohm; No. of Steps:129; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4132-104ESN