
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD1940YSTZRL | 2,000 | 2K | Tape & Reel | 1h | |||||||
| Rochester Electronics | AD1940YSTZRL | 6,484 | 18h | |||||||||
| Arrow Electronics | AD1940YSTZRL | 0 | 2K | |||||||||
| Win Source | WS-AD1940YSTZRL | 1,416 | 6 | 19h | ||||||||
| Worldway Electronics | AD1940YSTZRL | 11,534 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Analog Devices AD1940YSTZRL.
Download Analog Devices AD1940YSTZRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD1940YSTZRL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD1940YSTZRL.