Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8863MLLI

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8863MLLI.

Microchip

Datasheet92 pages5 years ago

Electro Sonic

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.43%

CAD Models

Download Microchip KSZ8863MLLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.27
$ 4.788
Stock
241,220
230,194
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
2
Number of Ports
3
3
Min Supply Voltage
1.67 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-10-13
Country of AssemblyMalaysia, Taiwan
Country of FabricationSouth Korea
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8863FLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
MicrochipKSZ8001LI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsTLK110PTR
IC TRANSCEIVER FULL 1/1 48LQFP "1/1 Transceiver Full MII, RMII 48-LQFP (7x7)"
Texas InstrumentsTLK110PT
IC TRANSCEIVER FULL 1/1 48LQFP "1/1 Transceiver Full MII, RMII 48-LQFP (7x7)"

Descriptions

Descriptions of Microchip KSZ8863MLLI provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray / Integrated 3-Port 10/100 Managed Switch with PHYs | IC ETHERNET SWITCH 3PORT 48-LQFP
SWITCH, ENET, 3PORT, 10/100, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 3Ports; Operating Temperature Range: -40°C to +85°C; Supply Current: 85mA; Supply Voltage Range: 2.5V to 3.465V
Type = Ethernet Switch / Interfaces = MII / Interfaces = SPI / Interfaces = I²C / Supply Current mA = 114 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8863MLLI.