Amphenol RF 082-213

connector, rf coaxial, n in-series adapter, cubic body, rt angle plug to jack
$ 40.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-213.

Electro Sonic

Datasheet1 page9 years ago
Datasheet19 pages17 years ago
Datasheet1 page23 years ago

Newark

Mouser

JRH Electronics

Inventory History

3 month trend:
-5.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF000-79125
connector, rf coaxial, tnc in-series adapter, right angle jack to plug
Amphenol RF000-78800
Amphenol RF 000-78800 Adapter, N-Type Plug to TNC Jack, Straight, 50 Ohm
Amphenol RF082-64-RFX
connector, rf coaxial, n in-series adapter, cubic body, rt angle plug to jack
TE Connectivity1-1337406-0
RF N Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1-1478416-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
TE Connectivity1-1337467-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Amphenol RF172126
connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm
Amphenol RF082-64
connector, rf coaxial, n in-series adapter, mitre body, rt angle plug to jack
RadiallR161771000
Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF122430
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg142, 223, 400, 50 ohm
RadiallR143182000
RF Connectors / Coaxial Connectors TNC(M) R/A PLG CRP 5/50, 100P
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 082-213 provided by its distributors.

connector, rf coaxial, n in-series adapter, cubic body, rt angle plug to jack
ER - connector,rf coaxial,n in
RS APAC
CONNECTOR, RF COAXIAL, TY; Connector Type:N, Coaxial; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Silver; Body Style:Right Angle; Series:N
ADAPTOR, N PLUG, N JACK, 50OHM; Connector Type:N Coaxial; Adapter Body Style:Right Angle Adapter; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Impedance:50ohm; Produ

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-213
  • 82-213 (UG-27C/U)
  • 82-213 (UG-27C/U).
  • 82-213.
  • 82213