Amphenol RF 082-64

connector, rf coaxial, n in-series adapter, mitre body, rt angle plug to jack
$ 49.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-64.

Newark

Datasheet1 page12 years ago

Farnell

Factory Futures

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-53.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-5607
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF000-79125
connector, rf coaxial, tnc in-series adapter, right angle jack to plug
Amphenol RF082-213
connector, rf coaxial, n in-series adapter, cubic body, rt angle plug to jack
Amphenol RF082-64-RFX
connector, rf coaxial, n in-series adapter, cubic body, rt angle plug to jack
TE Connectivity1053378-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RadiallR112186000
Conn SMC PL 0Hz to 10GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
Amphenol RF122430
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg142, 223, 400, 50 ohm
Amphenol RF172177
connector, rf coaxial, n right angle crimp plug, for rg58, 141, LMR195 cable, 50 ohm
TE Connectivity1051151-1
RF Connectors / Coaxial Connectors PLUG SMA CABLE R/A SOLDER
Amphenol RF172263
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Crimp, 50 ohm, Brass
TE Connectivity1052075-1
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1060183-1
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 082-64 provided by its distributors.

connector, rf coaxial, n in-series adapter, mitre body, rt angle plug to jack
UG-27A/U N-Type Jack to N-Type Plug Adapter 50 Ohm Right Angle
Amphenol RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver
Cross Referenced to AMPHENOL RF - Part: AMR082-64
RoHS Compliant Nickel Right Angle IP67 - Dust Tight Waterproof Adapter Coaxial Connector 11Hz 50Ohm 165C 63.957006g
CONNECTOR (OFFER STK 82-64-RFX
Threaded 11GHz IP67 50¦¸ PlugJack, , 36.5mm
N Connectors R/A ADAPTER JCK/PLG UG-27A/U
Adaptor, N Plug, N Jack, 50Ohm; Connector Type:N Coaxial; Adapter Body Style:Right Angle Adapter; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Impedance:50Ohm; Product Range:-; Rohs Compliant: Yes |Amphenol Rf 82-64 (UG-27A/U)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-64
  • 82-64 (UG-27A/U)
  • 82-64 (UG-27A/U).