Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122430

connector, rf coaxial, tnc rt angle crimp/solder plug, for rg142, 223, 400, 50 ohm
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122430.

Electro Sonic

Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

element14

East Coast Microwave

Inventory History

3 month trend:
+8.23%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF122116
connector,rf coaxial,tnc straight crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity1-1478916-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR143082000
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 122430 provided by its distributors.

connector, rf coaxial, tnc rt angle crimp/solder plug, for rg142, 223, 400, 50 ohm
Amphenol RF TNCConnector male RF connector, Cable installation, Crimping termination
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF 122430 RF TNC Connector, Right Angle, Crimp, Plug, 50 Ohms
Amphenol RF Connector TNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm Primary Part Number: 122430 with Alternate PN: T1112A6-NT3G-223U-50 Packed as Individual Bag
RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CRIMP; Connector Type: TNC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG55, RG142A, RG223, RG400; Contact Material: Bra

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122430.