TE Connectivity 1-1337406-0

RF N Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
$ 19.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337406-0.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1337467-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1-1478416-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Amphenol RF082-63-RFX
connector, rf coaxial, n commercial str jack, clamp-solder, for rg8, 213, 214, 50 ohm
Amphenol RF082-5373
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg55, 142, 223 cable, 50 ohm
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF122408
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass

Descriptions

Descriptions of TE Connectivity 1-1337406-0 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Silver Individual
RF Connectors / Coaxial Connectors STR JACK 50 OHM
RF COAXIAL, N JACK, 50 OHM, CABLE; Connector Type: N Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG8A, RG213, URM67; Contact Material: Phosphor Bronze; Contact Plating: Silver Plated Contacts; Frequency Max: 11GHz; Connector Mounting: Cable Mount; Product Range: OEG Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337406-0 .