Radiall R161771000

Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
$ 28.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161771000.

IHS

Datasheet1 page23 years ago

X-ON

Newark

Inventory History

3 month trend:
-68.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF172126
connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm
Amphenol RF122430
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg142, 223, 400, 50 ohm
Amphenol RF172177
connector, rf coaxial, n right angle crimp plug, for rg58, 141, LMR195 cable, 50 ohm
RadiallR125154002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RadiallR125175000
RADIALL R125175000 RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG58, RG141, Brass
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Radiall R161771000 provided by its distributors.

Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Conn Type N Adapter M/F 0Hz to 11GHz 50Ohm ST Gold/Silver
ADAPTOR, N PLUG, N JACK, 50OHM; Connector Type: Inter Series Coaxial; Adapter Body Style: Right Angle Adapter; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: N; Convert To Gender: Jack; Impedance: 5

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc