Amphenol RF 172126

connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm
$ 12.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172126.

TME

Datasheet1 page14 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+32.61%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF122430
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg142, 223, 400, 50 ohm
Amphenol RF172177
connector, rf coaxial, n right angle crimp plug, for rg58, 141, LMR195 cable, 50 ohm
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400

Descriptions

Descriptions of Amphenol RF 172126 provided by its distributors.

connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm
Conn RF Adaptor N Type to N Type Receptacle-Plug RA
Amphenol N-Type Jack to N-Type Plug Adapter 50 Ohm Right Angle Primary Part Number: 172126 with Alternate PN: N5072A1-AT30GA-50 Packed as Individual Bag
RF/COAXIAL ADAPTER, N PLUG-N JACK; Conne; RF/COAXIAL ADAPTER, N PLUG-N JACK; Connector Type: Intra Series Coaxial; Body Style: Right Angle Adapter; Convert From Connector: N Coaxial; Convert From Gender: Plug; Convert To Con

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172126.