Amphenol RF 000-79075

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
$ 100.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-79075.

Factory Futures

Datasheet1 page17 years ago

Newark

Master Electronics

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF082-202-1006
connector, rf coaxial, n straight plug, clamp/solder, for belden 9913, lmr400 cable
TE Connectivity1060183-1
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF082-100
connector, rf coaxial, n in-series adapter, straight plug to plug
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
Amphenol RF901-10011
connector, rf coaxial, sma str plug, crimp/solder, for LMR240, passivated body&nut;
TE Connectivity1051157-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF031-222
RF Connector BNC Right Angle Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
Amphenol RF082-856
RF HN Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal, Plug
Amphenol RF000-79075
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 000-79075 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
TNC Right Angle Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF
RF COAXIAL CABLE MOUNT CONNECTOR
RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CLAMP
Conn TNC 0Hz to 11GHz 50Ohm Solder RA Cable Mount PL Silver
Cross Referenced to AMPHENOL RF - Part: AMR000-79075
CONN TNC PLUG R/A 50 OHM SOLDER
Male Pin,Plug,Threaded 1 11GHz 50
TNC Connectors R/A TNC CLAMP PLUG
Rf/Coaxial, Tnc Plug, R/A, 50 Ohm, Clamp; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg58, Rg141, Rg142, Rg223, Rg400; Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 79075

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79075