Amphenol RF 901-9511-3SF

connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9511-3SF.

IHS

Datasheet1 page14 years ago

Electro Sonic

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF901-10011
connector, rf coaxial, sma str plug, crimp/solder, for LMR240, passivated body&nut;
Amphenol RF000-34025-RFX
connector, rf coaxial, n commercial str plug, clamp/solder, rg58, 141, 142a, 400 cable
Amphenol RF082-63-RFX
connector, rf coaxial, n commercial str jack, clamp-solder, for rg8, 213, 214, 50 ohm
Amphenol RF000-79875-RFX
connector, rf coaxial, tnc commercial str plug, clamp/solder, for rg58, 141, 50 ohm
RadiallR125154002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 901-9511-3SF provided by its distributors.

connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316, RG174LL
RF/Coaxial Connector; Connector Type:SMA; Connector Type:SMA, Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Body Style:Straight Plug; Connector Mounting Orientation:Cable; Connector Type:SMA Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:Cable; Terminal Type:174, 179, 187, 188, 316; Termination Method:Crimp

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9511-3SF.