TE Connectivity 1051157-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051157-1.

TE Connectivity

Instruction Sheet2 pages15 years ago
Technical Drawing1 page19 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF901-9511-3
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316, gold plt
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
Amphenol RF901-9511-1
connector, rf coaxial, sma str plug, clamp/solder, for rg55b, 142b, 223, 400, 50 ohm
Amphenol RF901-10011
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
RadiallR125154002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1051157-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors SMA RA CBL-PLG F/H SDR
SMA/QMA RF Connectors Product Highlights: Connector Plug Connector Type = SMA Without Snap-Lock Terminate To Coaxial Cable
Rf/Coaxial, Sma Plug, R/A, 50 Ohm, Solder; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg405; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2007 7985 02
2007 7985 02,SMA RA CABLE PLUG Connector Interface:SMA;Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.25 in;RF Connector Mated Outer Diameter (Approximate):6.35 mm;Impedance:50 Ω SMA Plug .25" 6.35 mm | Rf Connector | Part# 1051157-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007 7985 02
  • 2007-7985-02
  • 2007798502