Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-10011

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X

$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10011.

IHS

Datasheet30 pages23 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+4.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF901-9511-3
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316, gold plt
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat
Amphenol RF901-9511-1
connector, rf coaxial, sma str plug, clamp/solder, for rg55b, 142b, 223, 400, 50 ohm
RadiallR125154002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 901-10011 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
connector, rf coaxial, sma str plug, crimp/solder, for LMR240, passivated body&nut;
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
RF Connectors / Coaxial Connectors SMA PLUG CRIMP RG8X
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel
Male Pin,Plug,Threaded 1 12.4GHz 50Ω silvery Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 27.9mm(Length)
CONNECTOR, SMA, PLUG, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG8/X, LMR-240; Contact Material:Beryllium Copper; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)