Intel / Altera EPM1270GF256C4

IC Cpld 980MC 6.2NS 256FBGA /
$ 113.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270GF256C4.

IHS

Datasheet88 pages16 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Intel / Altera EPM1270GF256C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.612
$ 103.276
Stock
103,356
95,967
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
8.1 ns
8.1 ns
Number of Macrocells
980
980
Number of Logic Blocks (LABs)
1270
127
Number of I/Os
212
212
Memory Type
FLASH
FLASH
Max Frequency
1.7361 GHz
172.4 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Intel / AlteraEPM2210GF256C4N
CPLD MAX II Family 1700 Macro Cells 247.5MHz 0.18um Technology 1.8V 256-Pin FBGA
Intel / AlteraEPM2210GF256C3
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
Intel / AlteraEPM1270F256I5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 17mm 9.2ns 1.7V~1.9V
YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 17mm 9.2ns 1.7V~1.9V
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA

Descriptions

Descriptions of Intel / Altera EPM1270GF256C4 provided by its distributors.

IC CPLD 980MC 6.2NS 256FBGA /
Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256
IC DRAM 512MBIT PARALLEL 96FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED