Intel / Altera EPM2210GF256C3

MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
$ 184.354
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF256C3.

IHS

Datasheet88 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Intel / Altera EPM2210GF256C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 184.354
$ 167.615
Stock
332,162
294,640
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
7 ns
7 ns
Number of Macrocells
1700
1700
Number of Logic Blocks (LABs)
221
221
Number of I/Os
204
204
Memory Type
FLASH
FLASH
Max Frequency
-
304 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Intel / AlteraEPM1270F256I5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 17mm 9.2ns 1.7V~1.9V
YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 17mm 9.2ns 1.7V~1.9V
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM2210GF256C3 provided by its distributors.

MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
Flash PLD, 7ns, 1700-Cell, CMOS, PBGA256
MAX II CPLD 1700 Marcocells <NV
IC SRAM 9MBIT PARALLEL 119PBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED