What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XC2C384-10FTG256C

YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 17mm 9.2ns 1.7V~1.9V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C384-10FTG256C.

IHS

Datasheet26 pages24 years ago

Newark

element14 APAC

DigiKey

CAD Models

Download AMD XC2C384-10FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 17mm 9.2ns 1.7V~1.9V
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
Intel / AlteraEPM2210GF256C4N
CPLD MAX II Family 1700 Macro Cells 247.5MHz 0.18um Technology 1.8V 256-Pin FBGA
Intel / AlteraEPM2210GF256C3
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
Intel / AlteraEPM1270F256I5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC2C384-10FTG256C provided by its distributors.

YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 17mm 9.2ns 1.7V~1.9V
XILINX XC2C384-10FTG256C CPLD, COOLRUNNER-II, 384MCELL, 256FBGA
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
CPLD, COOLRUNNER-II, 384MCELL, 256FBGA; No. of Macrocells:384; No. of I/O's:212; Series:XC2C384; Propagation Delay:7.1ns; Global Clock Setup Time:2.9ns; Frequency:217MHz; Supply Voltage Range:1.7V to 1.9V; Operating Temperature Range:0°C to +70°C; Logic Case Style:FBGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Logic IC Base Number:2C384; Logic IC Function:CPLD; Package / Case:BGA; Programmable Logic Type:CPLD; Supply Voltage Max:1.9V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C384-10FTG256C.
  • XC2C38410FTG256C