AMD XC2C256-7FTG256C

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
$ 61.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C256-7FTG256C.

IHS

Datasheet23 pages24 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-0.46%

CAD Models

Download AMD XC2C256-7FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 66MHz 3.3V 256-Pin FBGA
CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 66MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
Lattice SemiconductorLC5256MV-4FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 300MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
CPLD XC9500XV Family 6.4K Gates 288 Macro Cells 100MHz CMOS Technology 2.5V 256-Pin FBGA

Descriptions

Descriptions of AMD XC2C256-7FTG256C provided by its distributors.

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
XILINX XC2C256-7FTG256C CPLD, COOLRUNNER-II,256MCELL 256BGA
Programmable within the system 256 1.7V 6.7ns 1.9V BGA SMD mount
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PBGA256
IC CR-II CPLD 256MCELL 256-BGA
Programmable Logic Device (CPLD/FPGA)
OPTOISOLATOR 4.17KV TRIAC 6DIP
CPLD Type:-; No. of Macrocells:256Macrocells; No.of User I/Os:184I/O s; IC Case / Package:FBGA; No. of Pins:256Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 3 - 168 hours RoHS Compliant: Yes
CPLD, COOLRUNNER-II, 256MCELL 256BGA; No. of Macrocells:256; Series:XC2C256; Propagation Delay:5.7ns; Global Clock Setup Time:2.4ns; Frequency:256MHz; Supply Voltage Range:1.7V to 1.9V; Operating Temperature Range:0°C to +70°C; Logic Case Style:FBGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); I/O Interface Standard:HSTL, LVCMOS, LVTTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Logic IC Base Number:2C256; Logic IC Function:CPLD; No. of I/O's:184; Package / Case:BGA; Programmable Logic Type:CPLD; Supply Voltage Max:1.9V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C256-7FTG256C.
  • XC2C2567FTG256C