Intel / Altera EPM2210GF256C4N

CPLD MAX II Family 1700 Macro Cells 247.5MHz 0.18um Technology 1.8V 256-Pin FBGA
$ 101.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF256C4N.

IHS

Datasheet297 pages3 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM2210GF256C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 101.52
$ 129.001
Stock
155,918
130,586
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
9.1 ns
9.1 ns
Number of Macrocells
1700
1700
Number of Logic Blocks (LABs)
221
2210
Number of I/Os
204
204
Memory Type
FLASH
FLASH
Max Frequency
-
304 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 17mm 9.2ns 1.7V~1.9V
YES 256-LBGA 2001 XC2C384 complex programmable logic device 217MHz 17mm 9.2ns 1.7V~1.9V
YES 324-BBGA 2001 XC2C384 complex programmable logic device 125MHz 23mm 10ns 1.7V~1.9V
Lattice SemiconductorLC4256V-75FTN256AC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorM4A3-384/192-10FANC
CPLD ispMACH 4A Family 15K Gates 384 Macro Cells 83.3MHz/118MHz 3.3V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM2210GF256C4N provided by its distributors.

CPLD MAX II Family 1700 Macro Cells 247.5MHz 0.18um Technology 1.8V 256-Pin FBGA
Programmable within the system 1700 1.71V 7ns 1.89V FBGA-256 SMD mount 17mm*17mm*1.25mm
MACROCELL Active Surface Mount OTHER CPLD 0C 1kB 1.8V 9.1ns
Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256
EPM2210G MAX II, FLASH PLD, 9.1NS, 1700;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED