Intel / Altera EPM1270F256I5N

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
$ 93.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270F256I5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14

iiiC

Factory Futures

Augswan

Inventory History

3 month trend:
+400%

CAD Models

Download Intel / Altera EPM1270F256I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.245
$ 68.551
$ 68.551
Stock
297,104
597,980
597,980
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
980
980
980
Number of Logic Blocks (LABs)
127
127
127
Number of I/Os
212
212
212
Memory Type
FLASH
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM2210GF256C3
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
Lattice SemiconductorLC4256V-75FTN256AC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-75FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorLC5256MV-75F256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 150MHz 3.3V 256-Pin FBGA
Rochester ElectronicsEPM7128BFC256-7
CPLD MAX® 7000BFamily 2.5KGates 128Macro Cells 126.6MHz 2.5V 256-Pin FBGA Tray
Intel / AlteraEPM2210GF324C3
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPM1270F256I5N provided by its distributors.

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Programmable within the system 980 2.5V 6.2ns 3.6V FBGA-256 SMD mount 17mm*17mm*1.25mm
CPLD, MAX II, 1270 ELEMENTS, FBGA256; CPLD Type:FLASH; No. of Macrocells:980; No. of I/O's:212; Series:MAX II; Propagation Delay:7.5ns; Global Clock Setup Time:1.2ns; Frequency:201.1MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +100°C; Logic Case Style:BGA; No. of Pins:256; SVHC:No SVHC (19-Dec-2011); I/O Interface Standard:LVCMOS, LVTTL, PCI; IC Temperature Range:Industrial; Logic IC Base Number:EPM1270F; Logic IC Function:CPLD; No. of I/O's:212; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:FBGA; Programmable Logic Type:CPLD; Supply Voltage Max:3.3V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 1270F256I5N
  • EPM1270F-256-I5N
  • EPM1270F256-I5N
  • EPM1270F256I-5N