Altech 110-401

PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover
$ 9.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 110-401.

Electro Sonic

Datasheet26 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.72%

Supply Chain

Introduction Date2024-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1555CGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA13,1555 SERIES
Hammond1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Altech110-402
PS97-6-o, 94x65x57mm Enclosure Polystyrene, Gray, Smooth Side-Note:Price is for 5 Units

Descriptions

Descriptions of Altech 110-401 provided by its distributors.

PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover
ENCLOSURE, BOX-LID, POLYSTYRENE, 2.56X2.56X2.24 IN, IP66, NEMA 4X, TK 77 SERIES
ENCLOSURE, MULTIPURPOSE, PS, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:57mm; External Width - Metric:65mm; External Depth - Metric:65mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD