Hammond 1553CBK

Enclosure, Ergonomic, Handheld, Abs, UL94HB, Black, Gray, 4.62X3.11X1.3 in, 1553 Series
$ 6.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553CBK.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+336%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1553CGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1553CBKBAT
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1553CGYBAT
Gray ABS with Gray Soft Side Handheld Enclosure and Battery Door 4.62x3.11x1.3 Inch
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Bud IndustriesPI-1906-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906-LG

Descriptions

Descriptions of Hammond 1553CBK provided by its distributors.

ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
black ABS w/ grey soft side hand held enclosure 4.62x3.11x1.30 1553 SOFT TOUCH CASE (4.62 x 3.11 x 1.3) Hammond PN 1553CBK : UPC [623980992990] Color: Black
ENCLOSURE, HANDHELD, ABS, BLK/GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 32mm; External Width - Metric: 78.97mm; External Depth - Metric: 117.23mm; IP Rating: -; Body Colour: Black, Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553CBK.
  • 1553CBK..