Altech 110-404

Enclosure; Box-Lid; Polystyrene; Gray; 4.33x4.33x2.6 In; IP66; NEMA 4X; TK Series
$ 16.648
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 110-404.

Electro Sonic

Datasheet26 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-9.27%

Related Parts

Hammond1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Bud IndustriesAN-1314-G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, GRAY, 4.9X3.14X2.26 IN, NEMA13, AN SERIES
Phoenix Mecano / Bopla26110000
BOPLA 26110000 UNIMAS U 110 electronics Casing EPS grey-white 1pc
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,5.28X5.31X1.96IN, IP54,1598 SERIES
Hammond1598BSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,5.28X5.31X1.96IN, IP54,1598 SERIES

Descriptions

Descriptions of Altech 110-404 provided by its distributors.

Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
PS1111-7-o, 110x110x66mm Enclosure Polysytrene, Gray, Smooth Side
Altech 110-404 Enclosure, PS, Gray, 4.33"x 4.33"x 2.6", TK Series
Enclosure (4.33 x 4.33 x 2.60), Polystyrene, Gray, Smooth Sides
PS1111-7-o Gray Polystyrene 110 x 110 x 66 mm Smooth Sidewalls Low Cover
Gray Polystyrene Wall Mount Electronic Enclosure
Industrial Enclosures 4.33 x 4.33 x 2.60 Polystyrene Gray
BOX PLASTIC GRAY 4.33"L X 4.33"W
BOX PLAS GRAY 4.330"L X 4.330"W
ENCLOSURE, MULTIPURPOSE, PS, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:66mm; External Width - Metric:110mm; External Depth - Metric:110mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD