Hammond 1555CGY

ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
$ 8.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555CGY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

DigiKey

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.43%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1554CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554CGY
Hammond1554C2GYCL
Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, gray (RAL 7046), IP68, 1554C2GYCL
Hammond1554C2GY
Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP68, 1554C2GY
Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Bud IndustriesPN-1321-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 1.57IN, PN SERIES
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57

Descriptions

Descriptions of Hammond 1555CGY provided by its distributors.

ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA13,1555 SERIES
Hammond 1555CGY Watertight ABS Enclosure Styled Lid 120 x 65 x 40mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (4.72" x 2.56" x 1.61")
RAL7035 grey watertight plastic enclosure 120X65X40MM ABS NEMA ENCL. (4.7 x 2.6 x 1.6) Hammond PN 1555CGY : UPC [623980842493] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 65mm; External Depth - Metric: 120mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM