What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 110-402

PS97-6-o, 94x65x57mm Enclosure Polystyrene, Gray, Smooth Side-Note: Price is for 5 Units

$ 10.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 110-402.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.22%

Related Parts

Hammond1555CGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA13,1555 SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Hammond1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Altech804-407
Enclosure (3.66 x 3.66 x 2.17), Polystyrene, Gray, 5 pole terminal, Metric cable entries

Descriptions

Descriptions of Altech 110-402 provided by its distributors.

PS97-6-o, 94x65x57mm Enclosure Polystyrene, Gray, Smooth Side-Note:Price is for 5 Units
ENCLOSURE, BOX-LID, POLYSTYRENE, 3.7X2.56X2.24 IN, IP66, NEMA 4X, TK 97 SERIES
ENCLOSURE, MULTIPURPOSE, PS, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:57mm; External Width - Metric:94mm; External Depth - Metric:65mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD