Hammond 1555EGY

ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
$ 9.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555EGY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Mouser

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.72%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1555E2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 3.5X3.5X2.4 IN, IP66, STYLEDLID, 1555
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1331-DGMB
3.23x3.15x2.17 ABS Body & Cover Dark Gray Enclosure With Mountain Brackets"

Descriptions

Descriptions of Hammond 1555EGY provided by its distributors.

ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA13,1555 SERIES
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (3.54" x 3.54" x 2.40")
Hammond 1555EGY Watertight ABS Enclosure Styled Lid 90 x 90 x 60mm Grey
RAL7035 grey watertight plastic enclosure 90X90X60MM ABS NEMA ENCL (3.5 x 3.5 x 2.4) Hammond PN 1555EGY : UPC [623980842516] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 90mm; External Width - Metric: 90mm; External Depth - Metric: 60mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM