Bud Industries CN-5702

Enclosure, Diecast Aluminum, Natural, Neoprene Gasket, 3.52X1.38X1.22 , Nema 4X, IP66
$ 5.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-5702.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-8.20%

Related Parts

Bud IndustriesCN-6702
Bud Industries CN-6702 Die Cast Aluminum Enclosure, Mountable, 3.5x1.4x1.2 in, CN Series
Hammond1550A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.5X1.38X1.02 IN, IP54,1550 SERIES
Hammond1550WA
Watertight Die Cast Enclosure 1550 89x35x30.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Hammond1550Z102
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z
Bud IndustriesCU-5123
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CN-5702 provided by its distributors.

ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Bud Industries CN-5702 Die Cast Aluminum Enclosure, 3.5x1.4x1.2 in, CN Series
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 31mm; External Width - Metric: 35mm; External Depth - Metric: 89mm; IP Rating: IP65, I
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:31Mm; Anchura Externa - Métrico:35Mm; Profundidad Externa - Métrico:89Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-5702

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN5702