Altech 105-413

Altech 105-413 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
$ 28.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-413.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.94%

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Altech110-401
PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover

Descriptions

Descriptions of Altech 105-413 provided by its distributors.

Altech 105-413 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Enclosure PS1818-6f-m 182x180x63mm Polystyrene Gray M Knockouts
JUNCTION BOX, WALLMOUNT, POLYSTY, 7.17X7.09X2.48 , NEMA 4X, TK 1818F SERIES
ENCLOSURE,POLYSTYRENE,INDUST,IP66,NEMA 4
RS APAC
BOX PLAS GRAY 7.170"L X 7.090"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:63Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-413

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD