Altech 105-411

Altech 105-411 Enclosure, Polystyrene, Gray, Metric Knockouts, 10" x 7.09", TK Series
$ 41.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-411.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Hammond1555SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1555SGY
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series

Descriptions

Descriptions of Altech 105-411 provided by its distributors.

Altech 105-411 Enclosure, Polystyrene, Gray, Metric Knockouts, 10" x 7.09", TK Series
Enclosure PS2518-6f 254x180x63mm Polystyrene Gray M Knockouts
Junction Box;Wallmount;Polystyrene;Gray;10x7.09x2.48 In;IP66;NEMA 4X;TK Series
BOX PLASTIC GRAY 10"L X 7.090"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:63Mm; External Width - Metric:254Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-411

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD