Bud Industries NBB-10240

Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
$ 24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10240.

Farnell

Datasheet1 page11 years ago
Datasheet2 pages11 years ago

Sager Electronics

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.12%

Related Parts

Bud IndustriesNBB-10260
Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-22240
Enclosure 5.90 in. H x 5.90 in. W x 3.56 in. D Non-Metallic Light Gray ABS/PC NEMA 1/4/4X
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES
Hammond1554TGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.1X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385

Descriptions

Descriptions of Bud Industries NBB-10240 provided by its distributors.

Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
IP66 BUD 5.90x5.90x3.57 LxWxD (In) Light Gray UL508-4X Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, BOX, PLASTIC, GRAY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 150mm; External Width - Metric: 150mm; External Depth - Metric: 91mm; IP Rating: IP66; Body Color: Grey; Product Range: -
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:91Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Ip66 |Bud Industries NBB-10240

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB-10240.
  • NBB10240
  • NBB10240.