Hammond 1555SGY

ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1555SGY
$ 21.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555SGY.

Electro Sonic

Datasheet1 page17 years ago

Newark

DigiKey

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+104%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554SGY
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Hammond1554S2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 3.5 Inch Clear
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1339-DG
Enclosure Plast Junction Box Abs 160Mm; |Bud Industries PN-1339-DG
Bud IndustriesPN-1339-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 6.3 X 3.54IN, PN SERIES

Descriptions

Descriptions of Hammond 1555SGY provided by its distributors.

ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1555SGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X6.3X3.5 IN, NEMA13,1555 SERIES
Hammond 1555SGY Watertight ABS Enclosure Styled Lid 160 x 160 x 90mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (6.30" x 6.30" x 3.58")
RAL7035 grey watertight plastic enclosure 160X160X90MM ABS NEMA ENCL (6.3 x 6.3 x 3.5) Hammond PN 1555SGY : UPC [623980842813] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM