Altech 105-407

Altech 105-407 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
$ 30.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-407.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series

Descriptions

Descriptions of Altech 105-407 provided by its distributors.

Altech 105-407 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Enclosure PS1818-9-m 182x180x90mm Polystyrene Gray M Knockouts
JUNCTION BOX, WALLMOUNT, POLYSTY, 7.17X7.09X3.54 , NEMA 4X, TK 1818 SERIES
Light Gray Polystyrene Wall Mount Enclosure
BOX PLAS GRAY 7.170"L X 7.090"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:90Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-407

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD