Altech 105-404

Altech 105-404 Enclosure, Polystyrene, Gray, Metric Knockouts, 4.33" x 4.33", TK Series
$ 16.696
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-404.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+2.41%

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Hammond1555EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555EGY
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Altech110-401
PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Altech 105-404 provided by its distributors.

Altech 105-404 Enclosure, Polystyrene, Gray, Metric Knockouts, 4.33" x 4.33", TK Series
Enclosure PS1111-7-m 110x110x66mm Polysytrene Gray M Knockouts
Junction Box;Wallmount;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
BOX PLAS GRAY 4.330"L X 4.330"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:66Mm; External Width - Metric:110Mm; External Depth - Metric:110Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-404

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD