Altech 105-402

Altech 105-402 Enclosure, Polystyrene, Gray, Metric Knockouts, 3.7" x 2.56", TK Series
$ 10.876
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-402.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.90%

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Altech110-401
PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover
Altech110-402
PS97-6-o, 94x65x57mm Enclosure Polystyrene, Gray, Smooth Side-Note:Price is for 5 Units
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Altech105-401
Altech 105-401 Enclosure, Polystyrene, Gray, Metric Knockouts, 2.56" x 2.56", TK Series
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY

Descriptions

Descriptions of Altech 105-402 provided by its distributors.

Altech 105-402 Enclosure, Polystyrene, Gray, Metric Knockouts, 3.7" x 2.56", TK Series
Junction Box;Wallmount;Polystyrene;Gray;3.7x2.56x2.24 In;IP66;NEMA 4X;TK Series
Enclosure PS97-6-m 94x65x57mm Polystyrene Gray M Knockouts
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:57Mm; External Width - Metric:94Mm; External Depth - Metric:65Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-402

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD