Altech 105-401

Altech 105-401 Enclosure, Polystyrene, Gray, Metric Knockouts, 2.56" x 2.56", TK Series
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-401.

Electro Sonic

Datasheet26 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.87%

Supply Chain

Introduction Date2024-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1553BGY
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, light gray (RAL 7035), IP54, 1553BGY
Hammond1553CGY
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, light gray (RAL 7035), IP54, 1553CGY
Hammond1553AABK
ABS handheld enclosure, (L x W x H) 75 x 50 x 17 mm, black (RAL 9005), IP54, 1553AABK
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1320-DG
Bud Industries PN-1320-DG IP65 NEMA 4X Box, Dark Gray, 2.5x2.3x1.4 in, PN Series
Bud IndustriesPN-1320-MB
Enclosure 2.56 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray

Descriptions

Descriptions of Altech 105-401 provided by its distributors.

Altech 105-401 Enclosure, Polystyrene, Gray, Metric Knockouts, 2.56" x 2.56", TK Series
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure Low Cover
Junction Box;Wallmount;Polystyrene;Gray;2.56x2.56x2.24 In;IP66;NEMA 4X;TK Series
Enclosure PS77-6-m 65x65x57mm Polystyrene Gray M Knockouts
Gray Polystyrene Enclosure Cover
BOX PLAS GRAY 2.560"L X 2.560"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:57Mm; External Width - Metric:65Mm; External Depth - Metric:65Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-401

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD