Alliance Memory AS4C2M32S-7BCNTR

AS4C2M32S Series 64 Mb (2 M x 32) 143 MHz Synchronous DRAM (SDRAM) - BGA-90
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C2M32S-7BCNTR.

IHS

Datasheet53 pages13 years ago

CAD Models

Download Alliance Memory AS4C2M32S-7BCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.82
$ 5.597
Stock
47,721
66,892
Authorized Distributors
4
6
Case/Package
TFBGA
TFBGA
Number of Pins
90
90
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
64 Mb
64 Mb
Address Bus Width
10 b
10 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2013-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
2Gb (256M x 8) 256Mx8 1.283V 108mA 1.45V 933MHz Parallel 8bit BGA 10.5mm*8mm*960¦Ìm

Descriptions

Descriptions of Alliance Memory AS4C2M32S-7BCNTR provided by its distributors.

AS4C2M32S Series 64 Mb (2 M x 32) 143 MHz Synchronous DRAM (SDRAM) - BGA-90
DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin TF-BGA T/R
SDRAM 64MB 143MHz 3.3V 2M x 32 90ball TFBGA
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90
Sdr, 64Mb, 2M X 32, 3.3V, 90-Ball Bga, 143 Mhz, Commercial Temp, T&r/ Reel |Alliance Memory AS4C2M32S-7BCNTR
IC DRAM 64MBIT PARALLEL 90TFBGA

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C2M32S7BCNTR