Alliance Memory AS4C2M32S-7BCN

64Mb £¨2M x 32£© 2Mx32 3V 90mA 3.6V 143MHz Parallel 32bit BGA
$ 5.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C2M32S-7BCN.

HQonline

Datasheet53 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
+4.10%

CAD Models

Download Alliance Memory AS4C2M32S-7BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.597
$ 5.82
Stock
66,892
47,721
Authorized Distributors
6
4
Case/Package
TFBGA
TFBGA
Number of Pins
90
90
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
64 Mb
64 Mb
Address Bus Width
10 b
10 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2013-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78

Descriptions

Descriptions of Alliance Memory AS4C2M32S-7BCN provided by its distributors.

64Mb £¨2M x 32£© 2Mx32 3V 90mA 3.6V 143MHz Parallel 32bit BGA
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 90-Pin TFBGA Tray
SDRAM, 64M, 2Mbx32, 143MHz, 3.3V, STD, BGA
AS4C2M32 Series 64-Mbit (2 M x 32) 167 MHz SDRAM - BGA-90
EAR99 Surface Mount Tray 2MX32 ic memory 143MHz 5.4ns 13.1mm 64Mb
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 64MB, 143MHZ, TFBGA-90;
IC DRAM 64MBIT PARALLEL 90TFBGA
Dram, 64Mbit, 143Mhz, Tfbga-90; Dram Type:Sdram; Memory Configuration:2M X 32Bit; Clock Frequency Max:143Mhz; Ic Case/Package:Tfbga; No. Of Pins:90Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C2M32S-7BCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C2M32S7BCN