Micron MT47H32M16NF-25E:H

512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
$ 6.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H32M16NF-25E:H.

LKR

Datasheet135 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.31%

CAD Models

Download Micron MT47H32M16NF-25E:H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
IC SDRAM 512MBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA

Descriptions

Descriptions of Micron MT47H32M16NF-25E:H provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA Tray
DRAM, DDR2, 512 Mbit, 32M x 16bit, 400 MHz, FBGA, 84 Pins
EAR99 Surface Mount MT47H32M16 Bulk ic memory 400MHz 400ps 1.2mm 0.01A
DRAM, DDR2 SDRAM, 512Mb, x16, 84-ball FBGA, RoHS
Micron SCT
DDR2 DRAM, 32MX16, 0.4ns, CMOS, PBGA84
IC DRAM 512MBIT PARALLEL 84FBGA
512 MEGABIT: 8 MEG X 16 X 4 BANKS DDR2 SDRAM
Dram, 32M X 16Bit, 0 To 85Deg C; Dram Type:Ddr2; Memory Configuration:32M X 16Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Tfbga; No. Of Pins:84Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H32M16NF-25E:H

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H32M16NF 25E:H
  • MT47H32M16NF-25E :H
  • MT47H32M16NF-25E.H
  • MT47H32M16NF-25E:H.
  • MT47H32M16NF-25EH
  • MT47H32M16NF25E :H
  • MT47H32M16NF25E:H
  • MT47H32M16NF25EH