What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS42S32200L-7BL

64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32200L-7BL.

IHS

Datasheet59 pages2 years ago

Augswan

ISSI SCT

Arrow Electronics

Alternate Parts

Price @ 1000
$ 4.5
$ 4.5
Stock
97,472
265,440
265,440
Authorized Distributors
0
1
1
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
90
90
90
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
64 Mb
64 Mb
64 Mb
Address Bus Width
13 b
13 b
13 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

128M, 3.3v, SDRAM, 4Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
128M, 3.3v, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of ISSI IS42S32200L-7BL provided by its distributors.

64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
EAR99 Surface Mount Tray 2MX32 ic memory 143MHz 5.4ns 13mm 90mA
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 64MBIT PARALLEL 90TFBGA

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32200L 7BL
  • IS42S32200L7BL