Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT41K256M8DA-107:K

2Gb (256M x 8) 256Mx8 1.283V 108mA 1.45V 933MHz Parallel 8bit BGA SMD mount 10.5mm*8mm*960μm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M8DA-107:K.

Newark

Datasheet220 pages4 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

HQonline

_legacy Avnet

Inventory History

3 month trend:
+110%

CAD Models

Download Micron MT41K256M8DA-107:K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-06-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
4Gb (512M x 8) 512Mx8 1.283V 90mA 1.45V 933MHz Parallel 8bit FBGA-78 SMD 10.5mm(L) × 8mm(W)
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
4Gb (512M x 8) 512Mx8 1.425V 165mA 1.575V 800MHz Parallel 8bit BGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA

Descriptions

Descriptions of Micron MT41K256M8DA-107:K provided by its distributors.

2Gb (256M x 8) 256Mx8 1.283V 108mA 1.45V 933MHz Parallel 8bit BGA SMD mount 10.5mm*8mm*960μm
1.45 V 2 Gbit Parallel 933 MHz 20 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA
DRAM, 256M X 8BIT, 0 TO 95DEG C; Available until stocks are exhausted
DRAM, DDR3 SDRAM, 2Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
DDR3L DRAM, 256MX8, 0.195ns, CMOS, PBGA78
Dram, 256M X 8Bit, 0 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:256M X 8Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K256M8DA-107:K

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M8DA-107K
  • MT41K256M8DA107:K
  • MT41K256M8DA107K