Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT41K128M8DA-107:J

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K128M8DA-107:J.

SHENGYU ELECTRONICS

Datasheet202 pages11 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT41K128M8DA-107:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-08-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 SMD 10mm × 8mm × 1.1mm

Descriptions

Descriptions of Micron MT41K128M8DA-107:J provided by its distributors.

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1Gb (128M x 8) 128Mx8 1.283V 99mA 1.45V 933MHz Parallel 8bit BGA
Surface Mount Tray 128MX8 SDRAM - DDR3L ic memory 933MHz 20ns 10.5mm 0.162mA
DRAM, DDR3L, 1 Gbit, 128M x 8bit, 933 MHz, TFBGA, 78 Pins
DRAM Chip DDR3L SDRAM 1Gbit 128Mx8 1.35V 78-Pin FBGA Tray
Dram, 128M X 8Bit, 0 To 95Deg C; Available Until Stocks Are Exhausted |Micron Technology MT41K128M8DA-107:J
DRAM, DDR3 SDRAM, 1Gb, x8, 1.35V, 78-ball FBGA, RoHS
Micron SCT
动态随机存取存储器, 128M X 8位, 0 至 95度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DDR3L DRAM, 128MX8, 0.195ns, CMOS, PBGA78
FBGA-78(8x10.5) DDR SDRAM ROHS
1GBIT: 16 MEG X 8 X 8 BANKS DDR3L SDRAM

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K128M8DA-107J
  • MT41K128M8DA107:J
  • MT41K128M8DA107J