Micron MT41K256M8DA-125:K TR

2Gb (256M x 8) 256 M x 8 1.283V 156mA 1.45V 800MHz Parallel 8bit FBGA-78 , 10.5mm*8mm*960¦Ìm
$ 14.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M8DA-125:K TR.

SHENGYU ELECTRONICS

Datasheet217 pages9 years ago

CAD Models

Download Micron MT41K256M8DA-125:K TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
2G, 1.35V, DDR3L, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS
4Gb (512M x 8) 512Mx8 1.425V 165mA 1.575V 800MHz Parallel 8bit BGA
2Gb (128M x 16) 128 M x 16 1.283V 219mA 1.45V 933MHz Parallel 16bit FBGA-96 , 14mm*8mm
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA Tray

Descriptions

Descriptions of Micron MT41K256M8DA-125:K TR provided by its distributors.

2Gb (256M x 8) 256 M x 8 1.283V 156mA 1.45V 800MHz Parallel 8bit FBGA-78 , 10.5mm*8mm*960¦Ìm
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-78
DRAM Chip DDR3L SDRAM 2Gbit 256Mx8 1.35V 78-Pin FBGA T/R
DRAM, DDR3L, 2 Gbit, 256M x 8bit, 800 MHz, 78-Pin, FBGA
DDR3 256Mx8 PC1600 Low Voltage

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M8DA-125:K?TR
  • MT41K256M8DA-125:KTR
  • MT41K256M8DA125:K TR
  • MT41K256M8DA125:KTR