3M 8309-6009

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Socket
$ 5.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8309-6009.

IHS

Datasheet3 pages13 years ago

Newark

Inventory History

3 month trend:
-25.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.155
$ 5.253
Stock
49,122
2,651
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE Connectivity1-745491-6
Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton

Descriptions

Descriptions of 3M 8309-6009 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Socket
D-SUB IDC CONNECTOR, SOCKET, STEEL SHELL, 2.74MM 9 WAY, 8300 SERIES
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Box
D Sub Conn, Rcpt, 9Pos, De, Idc; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:8300 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Idc/Idt; Connector Mounting:Cable Mount Rohs Compliant: Yes |3M 8309-6009

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8309-6009.
  • DE610012663