Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745491-7

Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package

$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745491-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.90%

CAD Models

Download TE Connectivity 1-745491-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
AmphenolL17DEFRA09S
D Sub Connector, 17D Series, De, Recepta; |Amphenol Communications Solutions L17DEFRA09S
AmphenolL117DEFRA09S
D Sub Conn, Rcpt, 9Pos, Idc/Idt; No. Of |Amphenol Communications Solutions L117DEFRA09S
TE Connectivity1658609-4
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Tube
TE Connectivity745201-7
CONN D-SUB RCPT 9POS IDC / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS

Descriptions

Descriptions of TE Connectivity 1-745491-7 provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 1-745491-7
HDE-20 INSULATON DISPLACEMENT D-SUB CON;RECEPTACLE FOR 26-22AWG;9CONTACT;METAL S
Standard Cable Connectors Product Highlights: Connector Product Series = HDE-20 (IDC) Number of Positions = 9 Receptacle With Contacts
SOCKET, IDC, D, METAL, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: AMPLIMITE HDE-20 Series; Connector Body Material: Metal Body; Contact Mater
09 HDE MS RCPT,22-26,LEAD FREE Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1-745491-7 | Internal Number: 1-745491-7 | Alias Number: E48286-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17454917