
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A31973-ND | 362 | 1 | Bulk | ||||||||
| TTI | 1-745491-6 | 55 | 55 | Tray | 6h | |||||||
| Heilind Asia | 1-745491-6 | 0 | 16h | |||||||||
| Heilind Americas | 1-745491-6 | 0 | 1d | |||||||||
| Interstate Connecting Components | 1-745491-6 | 0 | 22h |
Download TE Connectivity 1-745491-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 1-745491-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: