3M 8309-8009

D Sub Connector, Tin & Dimple, D Tin And Dimple, De, Receptacle, 9, Metal, Idc / Idt
$ 5.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8309-8009.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-25.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.253
$ 5.155
Stock
12,651
49,122
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Panel
Cable, Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of 3M 8309-8009 provided by its distributors.

D Sub Connector, Tin & Dimple, D Tin And Dimple, De, Receptacle, 9, Metal, Idc / Idt
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Socket
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Box
SOCKET, D, IDC, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 8300 Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE610012705