3M 8309-6003

D-sub Cable Socket, 9 Connector, Gray, Copper Alloy 26 28AWG, 8300 Series
$ 5.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8309-6003.

element14 APAC

Datasheet3 pages13 years ago
Datasheet4 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Jameco

Inventory History

3 month trend:
-40.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.868
$ 7.583
Stock
29,182
1,984
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE Connectivity1-745491-6
Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of 3M 8309-6003 provided by its distributors.

D-SUB CABLE SOCKET, 9 CONNECTOR, GRAY, COPPER ALLOY 26 28AWG, 8300 SERIES
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
D SUB CONN, RCPT, DE, 9POS, IDC; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:DE; Product Range:8300 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (20-Jun-2016); Connector Mounting:Cable Mount; D Sub Connector Type:Standard
D Sub Connector, Standard, 9 Position, Receptacle; Rango De Producto:Serie 8300; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |3M 8309-6003
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Grey / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8309-6003.
  • DE610012655