Amphenol L77DE09S

D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
$ 4.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77DE09S.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+38.40%

CAD Models

Download Amphenol L77DE09S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.842
$ 0.953
$ 0.953
Stock
62,432
42,343
42,343
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Cable, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity3-1393483-8
Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
HARTING Elektronik09670094715
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Amphenol L77DE09S provided by its distributors.

D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
Conn D-Sub F 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port Bag
CONNECTOR/9 Pos 7.5Amps wire solder Female D-sub Connector
9 Position Female Sockets Connector D-Sub Receptacle
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 9 Position Receptacle, Bright Tin Shell, Flash Gold, 3.1mm (.122in) Clear Hole
D SUB, SOCKET, SIZE E, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 17D Series; Connector Body Material: Metal Body; Contact Material: Brass; C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DE 09S
  • L77-DE09S
  • L77DE09S.