3M 3548-1000

D Type Connector, 24 Contact(s), Male, 0.085 inch Pitch, IDC Terminal, Hole .138-.163, Plug
$ 20.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3548-1000.

Newark

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-10-15

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity749809-9
Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)
TE Connectivity745211-7
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .12, Plug
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
Conn D-Subminiature M 25 POS 2.77mm IDT ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of 3M 3548-1000 provided by its distributors.

D Type Connector, 24 Contact(s), Male, 0.085 inch Pitch, IDC Terminal, Hole .138-.163, Plug
D-SUB CONNECTOR PLASTIC ROUND CONDUCTOR FLAT 26 TO 28 AWG 0.05 IN. 24
Conn D Ribbon PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port
DELTA CONN 24POS PLUG W/O INSERT
7010396042 80610090237 24/DRIB/PG/UNIV MT/30AVG/
3548-1000, 3M Interconnect Solutions
No. Of Contacts:24Contacts; Gender:plug; Connector Type:micro D; Contact Termination Type:idc / Idt; Product Range:3000 Series; Connector Mounting:cable Mount; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3548-1000.
  • 80610090237