What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 745211-7

D Sub Connector, Standard, 25 Position, ; |Amp Te Connectivity 745211-7
$ 13.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745211-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.34%

CAD Models

Download TE Connectivity 745211-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity749809-9
Connector, Cable; Plug; All Plastic; 3; 25; 20 AWG; 0.180 to 0.460 in. (Cable)
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
TE Connectivity1-747948-8
D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 1-747948-8
Conn D-Subminiature M 25 POS 2.77mm IDT ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 745211-7 provided by its distributors.

D Sub Connector, Standard, 25 Position,; |Amp Te Connectivity 745211-7
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .12, Plug
Conn D-Subminiature PL 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 25 POSITION,; D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: Amplimite HDE-20 Seri
25 HDE AP PLUG, LEAD FREE Number of Positions: 25 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 745211-7 | Internal Number: 745211-7 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty